+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

623355000

Chisel; L: 280mm; SDS-MAX; Tipwidth: 50mm; PROFESSIONAL; flat


Manufacturer: METABO

Manufacturer part number:
623355000
TME Symbol:
MTB.623355000

Specification

Manufacturer
METABO
Type of power tool accessories
chisel
Length
0.28m
Kind of holder
SDS-MAX
Tip width
50mm
Manufacturer series
PROFESSIONAL
Kind of chisel
flat
Tools application
  • brick type materials
  • concrete
  • wall
Gross weight821.6 g

WATCH VIDEO

See other products in this category: Drills for Concrete METABO,
See other products from this series.:
*
623355000
1 in TME stock
Net price for quantities from 1 pcs - 26.98 USDGross price for quantities from 1 pcs - 26.98 USD
Net price for quantities from 5 pcs - 25.35 USDGross price for quantities from 5 pcs - 25.35 USD
Net price for quantities from 10 pcs - 23.54 USDGross price for quantities from 10 pcs - 23.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts