+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | METABO | |
Type of power tool accessories | hacksaw blade - set | |
Blade length | 74mm | |
Manufacturer series | CLEAN WOOD | |
Material | tool steel | |
Blade thickness | 1.5mm | |
Quantity in set/package | 5pcs. |