+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

623679000

Hacksaw blade-set; wood,chipboard,jigsaw; 104mm; PRECISION WOOD

Manufacturer: METABO

Manufacturer part number:
623679000
TME Symbol:
MTB.623679

Specification

Manufacturer
METABO
Type of power tool accessories
hacksaw blade - set
Blade length
104mm
Manufacturer series
PRECISION WOOD
Material
tool steel
Blade thickness
1.7mm
Quantity in set/package
5pcs.
Tools application
  • chipboard
  • jigsaw
  • wood
Gross weight60.71 g
See other products in this category: Saw and Hack Saw METABO,
See other products from this series.:
*
623679000
2 in TME stock
Net price for quantities from 1 set - 12.87 USDGross price for quantities from 1 set - 12.87 USD
Net price for quantities from 3 set - 12.01 USDGross price for quantities from 3 set - 12.01 USD
Net price for quantities from 5 set - 11.15 USDGross price for quantities from 5 set - 11.15 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.