+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

626244000

Drill bit-kit; for concrete; cemented carbide; plastic box


Manufacturer: METABO

Manufacturer part number:
626244000
TME Symbol:
MTB.626244000

Specification

Manufacturer
METABO
Type of power tool accessories
drill bit - kit
Kind of drill bit
for concrete
Material
cemented carbide
Kind of package
plastic box
Kind of holder
SDS-Plus®
Drill diameter
5mm/6mm/8mm/10mm/12mm
Quantity in set/package
7pcs.
Tools application
  • brick type materials
  • concrete
  • stone
  • wall
Gross weight680.72 g
See other products in this category: Drill Sets METABO,
*
626244000
0 in TME stock
Net price for quantities from 1 set - 25.55 USDGross price for quantities from 1 set - 25.55 USD
Net price for quantities from 5 set - 23.85 USDGross price for quantities from 5 set - 23.85 USD
Net price for quantities from 10 set - 22.14 USDGross price for quantities from 10 set - 22.14 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.