+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

626700000

Tools set: screwdriver bits; bag; Overall len: 25mm; 32pcs.


Manufacturer: METABO

Manufacturer part number:
626700000
TME Symbol:
MTB.626700

Specification

Manufacturer
METABO
Type of tools set
screwdriver bits
Kind of package
bag
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®, Torx® with protection
Material
Chrom-vanadium steel
Overall length
25mm
Bit size
HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, PH1, PZ1, PH2, PZ2, PH3, PZ3, SL 3, SL 4, SL 5, SL 6, T10H, TX10, T15H, TX15, T20H, T25H, TX25, T27H, TX27, T30H, TX30, T40H, TX40
Kit contents
universal magnetic holder
Quantity in set/package
32pcs.
Gross weight262.1 g

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets METABO,
*
626700000
2 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 20.98 USDGross price for quantities from 1 set - 20.98 USD
Net price for quantities from 3 set - 19.58 USDGross price for quantities from 3 set - 19.58 USD
Net price for quantities from 5 set - 18.18 USDGross price for quantities from 5 set - 18.18 USD