+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

626701000

Tools set: screwdriver bits; HEX 1/4"; 26pcs.


Manufacturer: METABO

Manufacturer part number:
626701000
TME Symbol:
MTB.626701

Specification

Manufacturer
METABO
Type of tools set
screwdriver bits
Kind of bit
6-angles socket, hex key, Phillips, Pozidriv®, slot, Torx® with protection
Material
Chrom-vanadium steel
Socket size
HEX 6mm, HEX 7mm, HEX 8mm, HEX 10mm, HEX 13mm
Socket size - inch
HEX 1/4"
Bit size
HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, PH1, PZ1, PH2, PZ2, PH3, PZ3, SL 4, SL 5.5, SL 6.5, TX10, TX15, TX20, TX25, TX30
Quantity in set/package
26pcs.
Kit contents
  • adapter 1/4" length 25mm for sockets
  • extension shaft for bits
Gross weight420.7 g

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets METABO,
*
626701000
12 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 38.27 USDGross price for quantities from 1 set - 38.27 USD
Net price for quantities from 3 set - 35.74 USDGross price for quantities from 3 set - 35.74 USD
Net price for quantities from 5 set - 32.95 USDGross price for quantities from 5 set - 32.95 USD