+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | METABO | |
Type of tools set | screwdriver bits | |
Kind of package | bag | |
Kind of bit | hex key, Phillips, Pozidriv®, slot, Torx® | |
Material | Chrom-vanadium steel | |
Overall length | 25mm | |
Bit size | HEX 3mm, HEX 4mm, HEX 5mm, PH1, PZ1, PH2, PZ2, SL 4, SL 6, TX10, TX15, TX20, TX25, TX30 | |
Kit contents | universal magnetic holder | |
Quantity in set/package | 15pcs. |