+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

626704000

Tools set: screwdriver bits; bag; 71pcs.


Manufacturer: METABO

Manufacturer part number:
626704000
TME Symbol:
MTB.626704

Specification

Manufacturer
METABO
Type of tools set
screwdriver bits
Kind of package
bag
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®, Torx® with protection
Material
Chrom-vanadium steel
Bit size
HEX 4mm, HEX 5mm, HEX 6mm, PH1, PZ1, PH2, PZ2, PH3, PZ3, SL 4, SL 6, T10H, TX10, T15H, TX15, T20H, TX20, T25H, TX25, T27H, TX27, T30H, TX30, T40H, TX40
Quantity in set/package
71pcs.
Kit contents
  • extension shaft for bits
  • universal magnetic holder
Gross weight738.9 g

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets METABO,
*
626704000
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 50.02 USDGross price for quantities from 1 set - 50.02 USD
Net price for quantities from 3 set - 46.69 USDGross price for quantities from 3 set - 46.69 USD
Net price for quantities from 5 set - 43.69 USDGross price for quantities from 5 set - 43.69 USD