+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

626705000

Drill bit-kit; for wood; steel; plastic box; wood; 8pcs.


Manufacturer: METABO

Manufacturer part number:
626705000
TME Symbol:
MTB.626705

Specification

Manufacturer
METABO
Type of power tool accessories
drill bit - kit
Kind of drill bit
for wood
Material
steel
Kind of package
plastic box
Tools application
wood
Drill diameter
3mm/4mm/5mm/5.5mm/6mm/7mm/8mm/10mm
Quantity in set/package
8pcs.
Gross weight254 g
See other products in this category: Drill Sets METABO,
*
626705000
1 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 10.51 USDGross price for quantities from 1 set - 10.51 USD
Net price for quantities from 3 set - 9.81 USDGross price for quantities from 3 set - 9.81 USD
Net price for quantities from 5 set - 9.10 USDGross price for quantities from 5 set - 9.10 USD