+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

626710000

Tools set: screwdriver bits; bag; Kit: universal magnetic holder


Manufacturer: METABO

Manufacturer part number:
626710000
TME Symbol:
MTB.626710

Specification

Manufacturer
METABO
Type of tools set
screwdriver bits
Kind of package
bag
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Material
Chrom-vanadium steel
Bit size
HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, PH1, PZ1, PH2, PZ2, PH3, PZ3, SL 3, SL 5, TX10, TX15, TX20, TX25, TX30, TX40
Kit contents
universal magnetic holder
Quantity in set/package
29pcs.
Gross weight276.64 g

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets METABO,
*
626710000
3 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 20.73 USDGross price for quantities from 1 set - 20.73 USD
Net price for quantities from 3 set - 19.35 USDGross price for quantities from 3 set - 19.35 USD
Net price for quantities from 5 set - 17.97 USDGross price for quantities from 5 set - 17.97 USD