+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

627154000

Drill bit-kit; for metal; high speed steel grounded HSS-G


Manufacturer: METABO

Manufacturer part number:
627154000
TME Symbol:
MTB.627154

Specification

Manufacturer
METABO
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel grounded HSS-G
Kind of package
metal case
Tensile strength
900N/mm2
Drill diameter
1mm/1.5mm/2mm/2.5mm/3mm/3.5mm/4mm/4.5mm/5mm/5.5mm/6mm/6.5mm/7mm/7.5mm/8mm/8.5mm/9mm/9.5mm/10mm/10.5mm/11mm/11.5mm/12mm/12.5mm/13mm
Quantity in set/package
25pcs.
Tools application
  • cast iron
  • graphite
  • metal
  • plastic
  • silver
  • steel
Gross weight1.3692 kg
See other products in this category: Drill Sets METABO,
*
627154000
11 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 36.07 USDGross price for quantities from 1 set - 36.07 USD
Net price for quantities from 3 set - 33.43 USDGross price for quantities from 3 set - 33.43 USD
Net price for quantities from 4 set - 31.51 USDGross price for quantities from 4 set - 31.51 USD
Packaging method by the manufacturer:Cardboard = 4 set