+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

627156000

Drill bit-kit; for metal; high speed steel TIN coated HSS-R

Manufacturer: METABO

Manufacturer part number:
627156000
TME Symbol:
MTB.627156

Specification

Manufacturer
METABO
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel TIN coated HSS-R
Kind of package
metal case
Tensile strength
900N/mm2
Drill diameter
1mm/1.5mm/2mm/2.5mm/3mm/3.5mm/4mm/4.5mm/5mm/5.5mm/6mm/6.5mm/7mm/7.5mm/8mm/8.5mm/9mm/9.5mm/10mm
Quantity in set/package
19pcs.
Tools application
  • cast iron
  • metal
  • plastic
  • steel
Gross weight640.6 g
See other products in this category: Drill Sets METABO,
*
627156000
6 in TME stock
Net price for quantities from 1 set - 20.31 USDGross price for quantities from 1 set - 20.31 USD
Net price for quantities from 3 set - 18.96 USDGross price for quantities from 3 set - 18.96 USD
Net price for quantities from 5 set - 17.61 USDGross price for quantities from 5 set - 17.61 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 setCardboard = 24 set