+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

627160000

Drill bit-kit; for metal; high speed steel ruled HSS-R; 6pcs.


Manufacturer: METABO

Manufacturer part number:
627160000
TME Symbol:
MTB.627160000

Specification

Manufacturer
METABO
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal
Material
high speed steel ruled HSS-R
Kind of package
plastic box
Drill diameter
2mm/3mm/4mm/5mm/6mm/8mm
Quantity in set/package
6pcs.
Tools application
  • metal
  • steel
Gross weight92.34 g
See other products in this category: Drill Sets METABO,
*
627160000
2 in TME stock
Net price for quantities from 1 set - 6.65 USDGross price for quantities from 1 set - 6.65 USD
Net price for quantities from 5 set - 6.21 USDGross price for quantities from 5 set - 6.21 USD
Net price for quantities from 10 set - 5.77 USDGross price for quantities from 10 set - 5.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.