+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

628005000

Circular saw; Ø: 190mm; Teeth: 14; Disc thick: 2.2mm; HW/CT; 30mm

Manufacturer: METABO

Manufacturer part number:
628005000
TME Symbol:
MTB.628005

Specification

Manufacturer
METABO
Type of power tool accessories
circular saw
Saw diameter
190mm
Number of teeth
14
Disc thickness
2.2mm
Material
HW/CT
Kind of holder
assembly hole
Holder socket size - mm
30mm
Tools application
  • KS 66
  • KS 66 Plus
  • KSE 68 Plus
  • wood
Gross weight359.5 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs METABO,
*
628005000
1 in TME stock
Net price for quantities from 1 pcs - 23.75 USDGross price for quantities from 1 pcs - 23.75 USD
Net price for quantities from 3 pcs - 22.17 USDGross price for quantities from 3 pcs - 22.17 USD
Net price for quantities from 5 pcs - 20.58 USDGross price for quantities from 5 pcs - 20.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.