+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

628083000

Circular saw; Ø: 216mm; Teeth: 60; Disc thick: 2.4mm; HW/CT; 30mm


Manufacturer: METABO

Manufacturer part number:
628083000
TME Symbol:
MTB.628083000

Specification

Manufacturer
METABO
Type of power tool accessories
circular saw
Saw diameter
216mm
Number of teeth
60
Disc thickness
2.4mm
Material
HW/CT
Kind of holder
assembly hole
Holder socket size - mm
30mm
Manufacturer series
MULTI CUT – PROFESSIONAL
Tools application
  • KGS 216 M
  • KGSV 72 Xact
  • KGSV 72 Xact SYM
  • KGSV 216 M
  • KS 216 M Lasercut
  • wood
Gross weight576.1 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs METABO,
See other products from this series.:
*
628083000
1 in TME stock
Net price for quantities from 1 pcs - 87.14 USDGross price for quantities from 1 pcs - 87.14 USD
Net price for quantities from 5 pcs - 81.33 USDGross price for quantities from 5 pcs - 81.33 USD
Net price for quantities from 10 pcs - 75.52 USDGross price for quantities from 10 pcs - 75.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts