+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

628263000

Hacksaw blade-set; tinware; 300mm; 14teeth/inch; PROFESSIONAL

Manufacturer: METABO

Manufacturer part number:
628263000
TME Symbol:
MTB.628263

Specification

Manufacturer
METABO
Type of power tool accessories
hacksaw blade - set
Tools application
tinware
Blade length
300mm
Balde teeth density
14teeth/inch
Manufacturer series
PROFESSIONAL
Material
bimetal
Blade thickness
1.25mm
Quantity in set/package
5pcs.
Gross weight259.83 g
See other products in this category: Saw and Hack Saw METABO,
See other products from this series.:
*
628263000
1 in TME stock
Net price for quantities from 1 set - 33.37 USDGross price for quantities from 1 set - 33.37 USD
Net price for quantities from 3 set - 30.94 USDGross price for quantities from 3 set - 30.94 USD
Net price for quantities from 5 set - 28.73 USDGross price for quantities from 5 set - 28.73 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.