+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

628304000

Diamond hole saw; Ø: 14mm; glaze,ceramic tile; Thread: M14


Manufacturer: METABO

Manufacturer part number:
628304000
TME Symbol:
MTB.628304000

Specification

Manufacturer
METABO
Type of power tool accessories
diamond hole saw
Diameter
14mm
Fastening thread
M14
Tools application
  • ceramic tile
  • glaze
Gross weight30 g
See other products in this category: Hole Saws METABO,
*
628304000
0 in TME stock
Net price for quantities from 1 pcs - 37.49 USDGross price for quantities from 1 pcs - 37.49 USD
Net price for quantities from 5 pcs - 34.76 USDGross price for quantities from 5 pcs - 34.76 USD
Net price for quantities from 10 pcs - 32.28 USDGross price for quantities from 10 pcs - 32.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.