+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

628308000

Diamond hole saw; Ø: 32mm; glaze,ceramic tile; Thread: M14


Manufacturer: METABO

Manufacturer part number:
628308000
TME Symbol:
MTB.628308000

Specification

Manufacturer
METABO
Type of power tool accessories
diamond hole saw
Diameter
32mm
Fastening thread
M14
Tools application
  • ceramic tile
  • glaze
Gross weight60 g
See other products in this category: Hole Saws METABO,
*
628308000
0 in TME stock
Net price for quantities from 1 pcs - 53.47 USDGross price for quantities from 1 pcs - 53.47 USD
Net price for quantities from 5 pcs - 49.91 USDGross price for quantities from 5 pcs - 49.91 USD
Net price for quantities from 10 pcs - 46.70 USDGross price for quantities from 10 pcs - 46.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.