+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

630419000

Tools set: screwdriver bits; box; Holder: C6,3mm; 1/4"; 9pcs.


Manufacturer: METABO

Manufacturer part number:
630419000
TME Symbol:
MTB.630419

Specification

Manufacturer
METABO
Type of tools set
screwdriver bits
Kind of package
box
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Material
Chrom-vanadium steel
Kind of holder
C6,3mm
Overall length
25mm
Bit size
HEX 4mm, PH1, PZ1, PH2, PZ2, SL 5.5, TX20, TX25
Holder socket size - inch
1/4"
Quantity in set/package
9pcs.
Kit contents
  • torch made of anodized aluminium
  • universal magnetic holder
Gross weight94.85 g

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets METABO,
*
630419000
2 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 8.27 USDGross price for quantities from 1 set - 8.27 USD
Net price for quantities from 3 set - 7.72 USDGross price for quantities from 3 set - 7.72 USD
Net price for quantities from 5 set - 7.17 USDGross price for quantities from 5 set - 7.17 USD