+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

630824000

Drill bit-kit; for concrete; case; Holder: SDS-Plus®; 10pcs.


Manufacturer: METABO

Manufacturer part number:
630824000
TME Symbol:
MTB.630824000

Specification

Manufacturer
METABO
Type of power tool accessories
drill bit - kit
Kind of drill bit
for concrete
Kind of package
case
Kind of holder
SDS-Plus®
Drill diameter
5mm/5.5mm/6mm/7mm/8mm/10mm/12mm/14mm
Quantity in set/package
10pcs.
Tools application
  • brick type materials
  • concrete
  • stone
  • wall
Kit contents
  • forging point chisel
  • SDS-Plus hammering chisel; flat
Gross weight1.1148 kg

WATCH VIDEO

See other products in this category: Drill Sets METABO,
*
630824000
3 in TME stock
Net price for quantities from 1 set - 36.21 USDGross price for quantities from 1 set - 36.21 USD
Net price for quantities from 5 set - 33.80 USDGross price for quantities from 5 set - 33.80 USD
Net price for quantities from 10 set - 31.39 USDGross price for quantities from 10 set - 31.39 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.