+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

631122000

Hacksaw blade-set; wood,plastic; 300mm; 6teeth/inch; 2pcs.

Manufacturer: METABO

Manufacturer part number:
631122000
TME Symbol:
MTB.631122

Specification

Manufacturer
METABO
Type of power tool accessories
hacksaw blade - set
Blade length
300mm
Balde teeth density
6teeth/inch
Manufacturer series
PROFESSIONAL
Material
tool steel
Blade thickness
1.25mm
Quantity in set/package
2pcs.
Tools application
  • plastic
  • wood
Gross weight108.7 g
See other products in this category: Saw and Hack Saw METABO,
See other products from this series.:
*
631122000
5 in TME stock
Net price for quantities from 1 set - 10.76 USDGross price for quantities from 1 set - 10.76 USD
Net price for quantities from 3 set - 10.04 USDGross price for quantities from 3 set - 10.04 USD
Net price for quantities from 5 set - 9.32 USDGross price for quantities from 5 set - 9.32 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.