+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 10.8...13.2V DC | |
Output voltage | 3.3V DC | |
Output current | 303mA | |
Mounting | SMT | |
Manufacturer series | MTC1 | |
Body dimensions | 14.22x14.99x11.25mm | |
Efficiency | 75% | |
Operating temperature | -40...105°C | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |