+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MTC1S1212MC-R13

Converter: DC/DC; 1W; Uin: 9÷18VDC; Uout: 12VDC; Iout: 83mA; SMT; MTC1

Manufacturer: Murata Power Solutions

Manufacturer part number:
MTC1S1212MC-R13
TME Symbol:
MTC1S1212MC-R13

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
9...18V DC
Output voltage
12V DC
Output current
83mA
Mounting
SMT
Manufacturer series
MTC1
Body dimensions
14.22x14.99x11.25mm
Efficiency
79%
Operating temperature
-40...105°C
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight3.4 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MTC1S1212MC-R13
0 in TME stock
Net price for quantities from 1 pcs - 7.35 USDGross price for quantities from 1 pcs - 7.35 USD
Net price for quantities from 50 pcs - 6.80 USDGross price for quantities from 50 pcs - 6.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.