+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MTC1S1212MC-R7

Converter: DC/DC; 1W; Uin: 9÷18VDC; Uout: 12VDC; Iout: 83mA; PCB; 3kV


Manufacturer: Murata Power Solutions

Manufacturer part number:
MTC1S1212MC-R7
TME Symbol:
MTC1S1212MC-R7

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
9...18V DC
Output voltage
12V DC
Output current
83mA
Mounting
PCB
Body dimensions
15x14.2x11.2mm
Efficiency
79%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
short circuit protection SCP
Insulation voltage
3kV
Number of outputs
1
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
MTC1S1212MC-R7
0 in TME stock
Net price for quantities from 1 pcs - 8.36 USDGross price for quantities from 1 pcs - 8.36 USD
Net price for quantities from 10 pcs - 7.70 USDGross price for quantities from 10 pcs - 7.70 USD
Net price for quantities from 30 pcs - 7.19 USDGross price for quantities from 30 pcs - 7.19 USD
Net price for quantities from 60 pcs - 6.73 USDGross price for quantities from 60 pcs - 6.73 USD
Net price for quantities from 120 pcs - 6.46 USDGross price for quantities from 120 pcs - 6.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.