+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MTC1S2412MC-R7

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 12VDC; Iout: 83mA; SMT


Manufacturer: Murata Power Solutions

Manufacturer part number:
MTC1S2412MC-R7
TME Symbol:
MTC1S2412MC-R7

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
12V DC
Output current
83mA
Mounting
SMT
Manufacturer series
MTC1
Body dimensions
14.22x14.99x11.25mm
Efficiency
77%
Operating temperature
-40...105°C
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight3.4 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MTC1S2412MC-R7
0 in TME stock
Net price for quantities from 1 pcs - 11.41 USDGross price for quantities from 1 pcs - 11.41 USD
Net price for quantities from 5 pcs - 9.98 USDGross price for quantities from 5 pcs - 9.98 USD
Net price for quantities from 10 pcs - 9.13 USDGross price for quantities from 10 pcs - 9.13 USD
Net price for quantities from 20 pcs - 8.23 USDGross price for quantities from 20 pcs - 8.23 USD
Net price for quantities from 30 pcs - 7.70 USDGross price for quantities from 30 pcs - 7.70 USD
Net price for quantities from 50 pcs - 7.04 USDGross price for quantities from 50 pcs - 7.04 USD
Net price for quantities from 100 pcs - 6.93 USDGross price for quantities from 100 pcs - 6.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.