+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MTC2S1212MC-R7

Converter: DC/DC; 2W; Uin: 9÷18VDC; Uout: 12VDC; Iout: 167mA; PCB


Manufacturer: Murata Power Solutions

Manufacturer part number:
MTC2S1212MC-R7
TME Symbol:
MTC2S1212MC-R7

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
2W
Input voltage
9...18V DC
Output voltage
12V DC
Output current
0.167A
Mounting
PCB
Body dimensions
15x14.2x11.2mm
Efficiency
83%
Operating temperature
-40...105°C
Switching frequency
260kHz
Protection
short circuit protection SCP
Insulation voltage
3kV
Number of outputs
1
Gross weight5.563 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
MTC2S1212MC-R7
60 in TME stock
Net price for quantities from 1 pcs - 9.79 USDGross price for quantities from 1 pcs - 9.79 USD
Net price for quantities from 100 pcs - 9.00 USDGross price for quantities from 100 pcs - 9.00 USD
Net price for quantities from 150 pcs - 8.73 USDGross price for quantities from 150 pcs - 8.73 USD
Net price for quantities from 250 pcs - 8.40 USDGross price for quantities from 250 pcs - 8.40 USD
Net price for quantities from 300 pcs - 8.27 USDGross price for quantities from 300 pcs - 8.27 USD
Net price for quantities from 500 pcs - 7.93 USDGross price for quantities from 500 pcs - 7.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.