+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MTC2S2412MC-R7

Converter: DC/DC; 2W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 167mA; SMT

Manufacturer: Murata Power Solutions

Manufacturer part number:
MTC2S2412MC-R7
TME Symbol:
MTC2S2412MC-R7

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
2W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
0.167A
Mounting
SMT
Manufacturer series
MTC2
Body dimensions
14.99x14.22x11.25mm
Efficiency
81.5%
Operating temperature
-40...105°C
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight6.014 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MTC2S2412MC-R7
0 in TME stock
Net price for quantities from 1 pcs - 10.13 USDGross price for quantities from 1 pcs - 10.13 USD
Net price for quantities from 150 pcs - 9.06 USDGross price for quantities from 150 pcs - 9.06 USD
Net price for quantities from 250 pcs - 8.76 USDGross price for quantities from 250 pcs - 8.76 USD
Net price for quantities from 300 pcs - 8.64 USDGross price for quantities from 300 pcs - 8.64 USD
Net price for quantities from 600 pcs - 8.62 USDGross price for quantities from 600 pcs - 8.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.