+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MTD6501C-HC1

IC: driver; PWM; SOIC8; 800mA; 3V; Uoper: 2÷14V; Usup: 2÷14V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTD6501C-HC1
TME Symbol:
MTD6501C-HC1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Interface
PWM
Case
SOIC8
Output current
0.8A
Output voltage
3V
Mounting
SMD
Operating temperature
-30...150°C
Operating voltage
2...14V
Kind of package
tube
Manufacturer standard package
100pcs.
Supply voltage
  • 2...14V
Gross weight0.099 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor and PWM drivers MICROCHIP TECHNOLOGY,
*
MTD6501C-HC1
0 in TME stock
Net price for quantities from 300 pcs - 1.03 USDGross price for quantities from 300 pcs - 1.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 300.
Multiplicity: 100.