+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Interface | PWM | |
Case | SOIC8 | |
Output current | 0.8A | |
Output voltage | 3V | |
Number of channels | 1 | |
Mounting | SMD | |
Operating temperature | -30...150°C | |
Operating voltage | 2...14V | |
Kind of package | tube | |
Manufacturer standard package | 100pcs. |