+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MTD6502B-LC1-00

IC: driver; CMOS; PWM; TDFN10; 1A; 3V; Uoper: 2÷5.5V; Usup: 2÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTD6502B-LC1-00
TME Symbol:
MTD6502B-LC1-00

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Technology
CMOS
Interface
PWM
Case
TDFN10
Output current
1A
Output voltage
3V
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
2...5.5V
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Supply voltage
  • 2...5.5V
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor and PWM drivers MICROCHIP TECHNOLOGY,
*
MTD6502B-LC1-00
0 in TME stock
Net price for quantities from 3300 pcs - 0.67 USDGross price for quantities from 3300 pcs - 0.67 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.