+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Technology | MOSFET | |
Interface | PWM | |
Output current | 1A | |
Output voltage | 7V | |
DC supply current | 5mA | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Operating voltage | 2...5.5V | |
Maximum output current | 0.1A | |
Kind of package | reel, tape | |
Power dissipation | 1.5W | |
Manufacturer standard package | 3300pcs. |