+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MTE 106 F

Switch: toggle; Pos: 2; SPDT; (ON)-ON; 6A/125VAC; 6A/6VDC; MTE; 20mΩ


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MTE 106 F
TME Symbol:
MTE106F

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Switching method
(ON)-ON
AC contacts rating @R
6A / 125V AC
DC contacts rating @R
6A / 6V DC
Leads
flat pin
Manufacturer series
MTE
Terminal pitch
4.3mm
Operating temperature
-45...140°C
Mounting hole dimensions
Ø6.2mm
Max. contact resistance:
20mΩ
Body dimensions
9.2x13x8mm
Contact plating
silver plated
Mechanical durability
200000 cycles
Mounting
screw
Body material
plastic
Body colour
black
Illumination
none
Gross weight5.85 g
Certificates
See other products in this category: Toggle Switches KNITTER-SWITCH,
See other products from this series.:
*
MTE 106 F
0 in TME stock
Net price for quantities from 1 pcs - 10.23 USDGross price for quantities from 1 pcs - 10.23 USD
Net price for quantities from 5 pcs - 7.96 USDGross price for quantities from 5 pcs - 7.96 USD
Net price for quantities from 10 pcs - 7.04 USDGross price for quantities from 10 pcs - 7.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.