+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MTE 106 H

Switch: toggle; Pos: 3; SPDT; (ON)-OFF-ON; 6A/125VAC; 6A/6VDC; MTE

Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MTE 106 H
TME Symbol:
MTE106H

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
toggle
Number of positions
3
Stable positions number
2
Contacts configuration
SPDT
Switching method
(ON)-OFF-ON
AC contacts rating @R
6A / 125V AC
DC contacts rating @R
6A / 6V DC
Leads
flat pin
Manufacturer series
MTE
Terminal pitch
4.3mm
Operating temperature
-45...140°C
Mounting hole dimensions
Ø6.2mm
Max. contact resistance:
20mΩ
Body dimensions
9.2x13x8mm
Contact plating
silver plated
Mechanical durability
200000 cycles
Mounting
screw
Body material
plastic
Body colour
black
Illumination
none
Gross weight5.948 g
Certificates
See other products in this category: Toggle Switches KNITTER-SWITCH
*
MTE 106 H
Product withdrawn from the offer
Use the specification table below to search for similar products