+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MTE 206 N

Switch: toggle; Pos: 2; DPDT; ON-ON; 6A/125VAC; 6A/6VDC; MTE; 20mΩ


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MTE 206 N
TME Symbol:
MTE206N

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
6A / 125V AC
DC contacts rating @R
6A / 6V DC
Leads
flat pin
Manufacturer series
MTE
Terminal pitch
4.3mm
Operating temperature
-45...140°C
Mounting hole dimensions
Ø6.2mm
Max. contact resistance:
20mΩ
Body dimensions
9.2x13x13mm
Contact plating
silver plated
Mechanical durability
200000 cycles
Mounting
screw
Body material
plastic
Body colour
black
Illumination
none
Gross weight7.54 g
Certificates
See other products in this category: Toggle Switches KNITTER-SWITCH,
See other products from this series.:
*
MTE 206 N
54 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.51 USDGross price for quantities from 1 pcs - 9.51 USD
Net price for quantities from 5 pcs - 8.55 USDGross price for quantities from 5 pcs - 8.55 USD
Net price for quantities from 10 pcs - 8.01 USDGross price for quantities from 10 pcs - 8.01 USD
Net price for quantities from 20 pcs - 7.48 USDGross price for quantities from 20 pcs - 7.48 USD
Net price for quantities from 50 pcs - 6.88 USDGross price for quantities from 50 pcs - 6.88 USD
Net price for quantities from 100 pcs - 6.53 USDGross price for quantities from 100 pcs - 6.53 USD
Net price for quantities from 300 pcs - 6.12 USDGross price for quantities from 300 pcs - 6.12 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs