+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KNITTER-SWITCH | |
Type of switch | toggle | |
Number of positions | 3 | |
Stable positions number | 3 | |
Contacts configuration | 4PDT | |
Switching method | ON-OFF-ON | |
AC contacts rating @R | 6A / 125V AC | |
DC contacts rating @R | 6A / 6V DC | |
Leads | flat pin | |
Manufacturer series | MTG | |
Terminal pitch | 4.3mm | |
Operating temperature | -45...140°C | |
Mounting hole dimensions | Ø12.5mm | |
Max. contact resistance: | 20mΩ | |
Body dimensions | 11.8x13x22.6mm | |
Contact plating | silver plated | |
Mechanical durability | 200000 cycles | |
Mounting | screw | |
Body material | plastic | |
Body colour | black | |
Illumination | none |