+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MTJ-442X1

Connector: RJ9; socket; PIN: 4; 4p4c; on PCBs,PCB snap; THT


Manufacturer: ADAM TECH

Manufacturer part number:
MTJ-442X1
TME Symbol:
MTJ-442X1

Specification

Manufacturer
ADAM TECH
Type of connector
RJ9
Connector
socket
Number of pins
4
Connector pinout layout
4p4c
Mechanical mounting
on PCBs, PCB snap
Electrical mounting
THT
Spatial orientation
angled 90°
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors ADAM TECH,
*
MTJ-442X1
0 in TME stock
Net price for quantities from 5760 pcs - 0.19 USDGross price for quantities from 5760 pcs - 0.19 USD
No. of pieces (Multiplicity: 5 760)
Minimum order quantity: 5 760.
Multiplicity: 5 760.
Packaging method by the manufacturerTray = 120 pcs