+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MTJ-645X1

Connector: RJ11; socket; PIN: 4; 6p4c; on PCBs,PCB snap; THT

Manufacturer: ADAM TECH

Manufacturer part number:
MTJ-645X1
TME Symbol:
MTJ-645X1

Specification

Manufacturer
ADAM TECH
Type of connector
RJ11
Connector
socket
Number of pins
4
Connector pinout layout
6p4c
Mechanical mounting
on PCBs, PCB snap
Electrical mounting
THT
Spatial orientation
angled 90°
Gross weight2.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors ADAM TECH,
*
MTJ-645X1
0 in TME stock
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 182 pcs - 0.18 USDGross price for quantities from 182 pcs - 0.18 USD
Net price for quantities from 546 pcs - 0.16 USDGross price for quantities from 546 pcs - 0.16 USD
Net price for quantities from 1092 pcs - 0.16 USDGross price for quantities from 1092 pcs - 0.16 USD
Net price for quantities from 2548 pcs - 0.15 USDGross price for quantities from 2548 pcs - 0.15 USD
Net price for quantities from 5096 pcs - 0.14 USDGross price for quantities from 5096 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 182 pcs