+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADAM TECH | |
Type of connector | RJ11 | |
Connector | socket | |
Number of pins | 4 | |
Connector pinout layout | 6p4c | |
Mechanical mounting | on PCBs | |
Electrical mounting | THT | |
Spatial orientation | vertical |