+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MTJ-662BX2

Connector: RJ12; socket; data transfer; PIN: 6; 6p6c; THT


Manufacturer: ADAM TECH

Manufacturer part number:
MTJ-662BX2
TME Symbol:
MTJ-662BX2

Specification

Manufacturer
ADAM TECH
Type of connector
RJ12
Connector
socket
Connector family
data transfer
Number of pins
6
Connector pinout layout
6p6c
Mechanical mounting
on PCBs, PCB snap
Electrical mounting
THT
Spatial orientation
angled 90°
Gross weight1.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors ADAM TECH,
*
MTJ-662BX2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 120 pcs - 0.20 USDGross price for quantities from 120 pcs - 0.20 USD
Net price for quantities from 240 pcs - 0.19 USDGross price for quantities from 240 pcs - 0.19 USD
Net price for quantities from 600 pcs - 0.18 USDGross price for quantities from 600 pcs - 0.18 USD
Net price for quantities from 2520 pcs - 0.17 USDGross price for quantities from 2520 pcs - 0.17 USD
Packaging method by the manufacturer:
Tray = 120 pcs