+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MTJ-885X1

Connector: RJ45; socket; PIN: 8; Cat 5e; unshielded; 8p8c; THT

Manufacturer: ADAM TECH

Manufacturer part number:
MTJ-885X1
TME Symbol:
MTJ-885X1

Specification

Manufacturer
ADAM TECH
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 5e
Connector variant
unshielded
Connector pinout layout
8p8c
Mechanical mounting
on PCBs, PCB snap
Electrical mounting
THT
Spatial orientation
angled 90°
Gross weight2.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RJ connectors ADAM TECH,
*
MTJ-885X1
7918 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 156 pcs - 0.38 USDGross price for quantities from 156 pcs - 0.38 USD
Net price for quantities from 312 pcs - 0.37 USDGross price for quantities from 312 pcs - 0.37 USD
Net price for quantities from 1092 pcs - 0.35 USDGross price for quantities from 1092 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsTray = 156 pcsCardboard = 1 000 pcs