+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MTJ-88ARX1-LD

Connector: RJ45; socket; PIN: 8; with LED; 8p8c; green; THT


Manufacturer: ADAM TECH

Manufacturer part number:
MTJ-88ARX1-LD
TME Symbol:
MTJ-88ARX1-LD

Specification

Manufacturer
ADAM TECH
Type of connector
RJ45
Connector
socket
Number of pins
8
Connector variant
with LED
Connector pinout layout
8p8c
Lamp colour
green
Mechanical mounting
on PCBs, PCB snap
Electrical mounting
THT
Spatial orientation
angled 90°
Gross weight2.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors ADAM TECH,
*
MTJ-88ARX1-LD
0 in TME stock
Net price for quantities from 5 pcs - 0.37 USDGross price for quantities from 5 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 336 pcs - 0.27 USDGross price for quantities from 336 pcs - 0.27 USD
Net price for quantities from 672 pcs - 0.24 USDGross price for quantities from 672 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerTray = 168 pcs