+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADAM TECH | |
Type of connector | RJ45 | |
Connector | socket | |
Number of pins | 8 | |
Connector variant | with LED | |
Connector pinout layout | 8p8c | |
Lamp colour | green | |
Mechanical mounting | on PCBs, PCB snap | |
Electrical mounting | THT | |
Spatial orientation | straight |