+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MTJ-88TX1-FSD-PGB

Connector: RJ45; socket; PIN: 8; Cat 5e; shielded,with LED; 8p8c


Manufacturer: ADAM TECH

Manufacturer part number:
MTJ-88TX1-FSD-PGB
TME Symbol:
MTJ-88TX1-FSD-PGB

Specification

Manufacturer
ADAM TECH
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 5e
Connector pinout layout
8p8c
Mechanical mounting
on PCBs, PCB snap
Electrical mounting
THT
Spatial orientation
angled 90°
Connector variant
  • shielded
  • with LED
Gross weight5.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors ADAM TECH,
*
MTJ-88TX1-FSD-PGB
183 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.72 USD
Net price for quantities from 40 pcs - 0.68 USDGross price for quantities from 40 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 80 pcs - 0.65 USDGross price for quantities from 80 pcs - 0.65 USD
Net price for quantities from 160 pcs - 0.62 USDGross price for quantities from 160 pcs - 0.62 USD
Net price for quantities from 320 pcs - 0.59 USDGross price for quantities from 320 pcs - 0.59 USD
Net price for quantities from 560 pcs - 0.57 USDGross price for quantities from 560 pcs - 0.57 USD
Net price for quantities from 2000 pcs - 0.52 USDGross price for quantities from 2000 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 80 pcs