+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MTK480.9 -AS

Enclosure: with panel; X: 43mm; Y: 83mm; Z: 23mm; aluminium; black


Manufacturer: TEKO

Manufacturer part number:
MTK480.9 -AS
TME Symbol:
MTK480.9

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Dimension X
43mm
Dimension Y
83mm
Dimension Z
23mm
Enclosure material
aluminium
Body colour
black
Gross weight51.77 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
*
MTK480.9 -AS
2 in TME stock
Net price for quantities from 1 pcs - 6.00 USDGross price for quantities from 1 pcs - 6.00 USD
Net price for quantities from 10 pcs - 5.37 USDGross price for quantities from 10 pcs - 5.37 USD
Net price for quantities from 50 pcs - 4.83 USDGross price for quantities from 50 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts