+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MTK5110PK.1

Enclosure: with panel; X: 52mm; Y: 120mm; Z: 21mm; aluminium; IP65

Manufacturer: TEKO

Manufacturer part number:
MTK5110PK.1
TME Symbol:
MTK5110PK.1

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Dimension X
52mm
Dimension Y
120mm
Dimension Z
21mm
Enclosure material
aluminium
Body colour
light grey
IP rating
IP65
Gross weight71.3 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
*
MTK5110PK.1
5 in TME stock
Net price for quantities from 1 pcs - 21.33 USDGross price for quantities from 1 pcs - 21.33 USD
Net price for quantities from 10 pcs - 19.08 USDGross price for quantities from 10 pcs - 19.08 USD
Net price for quantities from 50 pcs - 17.19 USDGross price for quantities from 50 pcs - 17.19 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts