+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TEKO | |
Type of enclosure | with panel | |
Dimension X | 52mm | |
Dimension Y | 90mm | |
Dimension Z | 21mm | |
Enclosure material | aluminium | |
Body colour | light grey | |
IP rating | IP65 |