+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MTK680.1 -AS

Enclosure: with panel; X: 66mm; Y: 83mm; Z: 18mm; aluminium


Manufacturer: TEKO

Manufacturer part number:
MTK680.1 -AS
TME Symbol:
MTK680.1

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Dimension X
66mm
Dimension Y
83mm
Dimension Z
18mm
Enclosure material
aluminium
Body colour
light grey
Gross weight57.1 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
*
MTK680.1 -AS
54 in TME stock
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 10 pcs - 4.15 USDGross price for quantities from 10 pcs - 4.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts