+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Kind of integrated circuit | half-bridge | |
Technology | CMOS | |
Case | SOP24 | |
Output current | 0.75A | |
Number of channels | 4 | |
DC supply current | 800µA | |
Mounting | SMD | |
Operating temperature | -40...105°C | |
Operating voltage | 4.5...5.5V | |
Application | automotive industry | |
Kind of package | reel, tape | |
Manufacturer standard package | 1000pcs. |