+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MTU1S0505MC-R

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 200mA; SMT


Manufacturer: Murata Power Solutions

Manufacturer part number:
MTU1S0505MC-R
TME Symbol:
MTU1S0505MC-R

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.2A
Mounting
SMT
Manufacturer series
MTU1
Body dimensions
8.2x8.4x8.5mm
Efficiency
83%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight0.75 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MTU1S0505MC-R
0 in TME stock
Net price for quantities from 400 pcs - 6.73 USDGross price for quantities from 400 pcs - 6.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 400.
Multiplicity: 1.