+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MTW 100/12S

Transport wheel; Ø: 100mm; W: 35mm; 180kg; Ditherm®; MTW; -40÷300°C


Manufacturer: RADER

Manufacturer part number:
MTW 100/12S
TME Symbol:
MTW-100/12S

Specification

Manufacturer
RADER
Type of mounting element
transport wheel
Wheel diameter
100mm
Wheel width
35mm
Force
180kg
Material
Ditherm®
Manufacturer series
MTW
Kind of Bearing
slide
Operating temperature
-40...300°C
Panel cutout diameter
12mm
Resistance to
temperature
Gross weight285.97 g
Certificates
See other products in this category: Wheels RADER,
See other products from this series.:
*
MTW 100/12S
8 in TME stock
Net price for quantities from 1 pcs - 10.36 USDGross price for quantities from 1 pcs - 10.36 USD
Net price for quantities from 4 pcs - 9.72 USDGross price for quantities from 4 pcs - 9.72 USD
Net price for quantities from 12 pcs - 9.07 USDGross price for quantities from 12 pcs - 9.07 USD
Net price for quantities from 20 pcs - 8.42 USDGross price for quantities from 20 pcs - 8.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.